+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C247-025-1AE

Heatsink: extruded; grilled; TO247; black; L: 25mm; W: 20.47mm; 3K/W


Manufacturer: OHMITE

Manufacturer part number:
C247-025-1AE
TME Symbol:
C247-025-1AE

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO247
Colour
black
Length
25mm
Width
20.47mm
Height
38mm
Thermal resistance
3K/W
Material
aluminium
Material finishing
anodized
Manufacturer series
C
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
C247-025-1AE
0 in TME stock
No. of pieces (Multiple of: 70)
Minimum order quantity: 70.
Multiple of: 70.
Net price for quantities from 70 pcs - 5.78 USDGross price for quantities from 70 pcs - 5.78 USD