+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: OHMITE
Manufacturer | OHMITE | |
Type of heatsink | extruded | |
Heatsink shape | grilled | |
Application | TO247 | |
Colour | natural | |
Length | 25mm | |
Width | 20.47mm | |
Height | 38mm | |
Thermal resistance | 3K/W | |
Material | aluminium | |
Material finishing | raw | |
Manufacturer series | C |