+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C247-075-3VE

Heatsink: extruded; grilled; TO247; natural; L: 75mm; W: 20.47mm


Manufacturer: OHMITE

Manufacturer part number:
C247-075-3VE
TME Symbol:
C247-075-3VE

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO247
Colour
natural
Length
75mm
Width
20.47mm
Height
38mm
Thermal resistance
0.8K/W
Material
aluminium
Material finishing
raw
Manufacturer series
C
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
C247-075-3VE
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 8.47 USDGross price for quantities from 50 pcs - 8.47 USD