+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C253TM200D

Thermal magnetic trip unit; Poles: 3; 200A; IP40; -25÷70°C; 690VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C253TM200D
TME Symbol:
C253TM200D

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
thermal magnetic trip unit
Number of poles
3
Current rating
200A
IP rating
IP40
Operating temperature
-25...70°C
Max. operating voltage
690V AC
Manufacturer series
NSX
Gross weight424 g
Certificates
EAN code3606481994912
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
C253TM200D
0 in TME stock
Net price for quantities from 1 pcs - 292.21 USDGross price for quantities from 1 pcs - 292.21 USD
Net price for quantities from 5 pcs - 273.95 USDGross price for quantities from 5 pcs - 273.95 USD
Net price for quantities from 10 pcs - 255.69 USDGross price for quantities from 10 pcs - 255.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.