+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C274AC24150AA0J

Capacitor: polypropylene; motors, run; 1.5uF; 470VAC; Ø25x56.5mm


Manufacturer: KEMET

Manufacturer part number:
C274AC24150AA0J
TME Symbol:
C274AC24150AA0J

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
1.5µF
Operating voltage
470V AC
Body dimensions
Ø25x56.5mm
Tolerance
±5%
Climate class
25/085/21
Service life
10000h
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting
M8 screw
Manufacturer series
C27
Operating temperature
-25...85°C
Height
56.5mm
Diameter
25mm
Gross weight33.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors KEMET,
See other products from this series.:
*
C274AC24150AA0J
381 in TME stock
Net price for quantities from 1 pcs - 5.98 USDGross price for quantities from 1 pcs - 5.98 USD
Net price for quantities from 5 pcs - 5.11 USDGross price for quantities from 5 pcs - 5.11 USD
Net price for quantities from 20 pcs - 4.25 USDGross price for quantities from 20 pcs - 4.25 USD
Net price for quantities from 60 pcs - 3.40 USDGross price for quantities from 60 pcs - 3.40 USD
Net price for quantities from 162 pcs - 2.87 USDGross price for quantities from 162 pcs - 2.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 162 pcs