+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C274AC35120AA0J

Capacitor: polypropylene; motors, run; 12uF; 470VAC; Ø35x73.5mm


Manufacturer: KEMET

Manufacturer part number:
C274AC35120AA0J
TME Symbol:
C274AC35120AA0J

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
12µF
Operating voltage
470V AC
Body dimensions
Ø35x73.5mm
Tolerance
±5%
Climate class
25/085/21
Service life
10000h
Leads
connectors
Leads dimensions
6.35x0.8mm
Mounting
M8 screw
Manufacturer series
C27
Operating temperature
-25...85°C
Height
73.5mm
Diameter
35mm
Gross weight74.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors KEMET,
See other products from this series.:
*
C274AC35120AA0J
0 in TME stock
Net price for quantities from 1 pcs - 6.59 USDGross price for quantities from 1 pcs - 6.59 USD
Net price for quantities from 10 pcs - 4.72 USDGross price for quantities from 10 pcs - 4.72 USD
Net price for quantities from 50 pcs - 4.12 USDGross price for quantities from 50 pcs - 4.12 USD
Net price for quantities from 60 pcs - 4.04 USDGross price for quantities from 60 pcs - 4.04 USD
Net price for quantities from 86 pcs - 3.94 USDGross price for quantities from 86 pcs - 3.94 USD
Net price for quantities from 258 pcs - 3.65 USDGross price for quantities from 258 pcs - 3.65 USD
Net price for quantities from 1032 pcs - 3.32 USDGross price for quantities from 1032 pcs - 3.32 USD
Net price for quantities from 2580 pcs - 3.15 USDGross price for quantities from 2580 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 86 pcs