+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C274ACA4200AL0J

Capacitor: polypropylene; motors, run; 2uF; 470VAC; Ø25x55mm; ±5%

Manufacturer: KEMET

Manufacturer part number:
C274ACA4200AL0J
TME Symbol:
C274ACA4200AL0J

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
2µF
Operating voltage
470V AC
Body dimensions
Ø25x55mm
Tolerance
±5%
Climate class
25/085/21
Service life
10000h
Leads
cables
Mounting
M8 screw
Manufacturer series
C27
Operating temperature
-25...85°C
Height
55mm
Diameter
25mm
Gross weight39.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors KEMET,
See other products from this series.:
*
C274ACA4200AL0J
200 in TME stock
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 10 pcs - 3.03 USDGross price for quantities from 10 pcs - 3.03 USD
Net price for quantities from 50 pcs - 2.57 USDGross price for quantities from 50 pcs - 2.57 USD
Net price for quantities from 60 pcs - 2.54 USDGross price for quantities from 60 pcs - 2.54 USD
Net price for quantities from 100 pcs - 2.42 USDGross price for quantities from 100 pcs - 2.42 USD
Net price for quantities from 162 pcs - 2.34 USDGross price for quantities from 162 pcs - 2.34 USD
Net price for quantities from 250 pcs - 2.26 USDGross price for quantities from 250 pcs - 2.26 USD
Net price for quantities from 500 pcs - 2.17 USDGross price for quantities from 500 pcs - 2.17 USD
Net price for quantities from 1000 pcs - 2.07 USDGross price for quantities from 1000 pcs - 2.07 USD
Net price for quantities from 2500 pcs - 1.98 USDGross price for quantities from 2500 pcs - 1.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 100 pcs