+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C274ACF5100SA0J

Capacitor: polypropylene; motors, run; 10uF; 470VAC; Ø35x71.5mm


Manufacturer: KEMET

Manufacturer part number:
C274ACF5100SA0J
TME Symbol:
C274ACF5100SA0J

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
10µF
Operating voltage
470V AC
Body dimensions
Ø35x71.5mm
Tolerance
±5%
Climate class
25/085/21
Service life
10000h
Leads
cables
Lead length
40mm
Mounting
M8 screw
Manufacturer series
C27
Operating temperature
-25...85°C
Height
71.5mm
Diameter
35mm
Gross weight82.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors KEMET,
See other products from this series.:
*
C274ACF5100SA0J
191 in TME stock
Net price for quantities from 1 pcs - 10.98 USDGross price for quantities from 1 pcs - 10.98 USD
Net price for quantities from 5 pcs - 9.78 USDGross price for quantities from 5 pcs - 9.78 USD
Net price for quantities from 10 pcs - 9.07 USDGross price for quantities from 10 pcs - 9.07 USD
Net price for quantities from 20 pcs - 8.34 USDGross price for quantities from 20 pcs - 8.34 USD
Net price for quantities from 40 pcs - 7.69 USDGross price for quantities from 40 pcs - 7.69 USD
Net price for quantities from 50 pcs - 7.48 USDGross price for quantities from 50 pcs - 7.48 USD
Net price for quantities from 86 pcs - 7.02 USDGross price for quantities from 86 pcs - 7.02 USD
Net price for quantities from 172 pcs - 6.54 USDGross price for quantities from 172 pcs - 6.54 USD
Net price for quantities from 516 pcs - 5.96 USDGross price for quantities from 516 pcs - 5.96 USD
Net price for quantities from 1032 pcs - 5.68 USDGross price for quantities from 1032 pcs - 5.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 86 pcs