+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C274ACF5120LF0J

Capacitor: polypropylene; motors, run; 12uF; 470VAC; Ø35x71.5mm


Manufacturer: KEMET

Manufacturer part number:
C274ACF5120LF0J
TME Symbol:
C274ACF5120LF0J

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
12µF
Operating voltage
470V AC
Body dimensions
Ø35x71.5mm
Tolerance
±5%
Climate class
25/085/21
Service life
10000h
Leads
cables
Lead length
40mm
Mounting
M8 screw
Manufacturer series
C27
Operating temperature
-25...85°C
Height
71.5mm
Diameter
35mm
Gross weight81.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors KEMET,
See other products from this series.:
*
C274ACF5120LF0J
199 in TME stock
Net price for quantities from 1 pcs - 10.45 USDGross price for quantities from 1 pcs - 10.45 USD
Net price for quantities from 5 pcs - 9.38 USDGross price for quantities from 5 pcs - 9.38 USD
Net price for quantities from 10 pcs - 8.66 USDGross price for quantities from 10 pcs - 8.66 USD
Net price for quantities from 25 pcs - 7.66 USDGross price for quantities from 25 pcs - 7.66 USD
Net price for quantities from 50 pcs - 7.00 USDGross price for quantities from 50 pcs - 7.00 USD
Net price for quantities from 86 pcs - 6.61 USDGross price for quantities from 86 pcs - 6.61 USD
Net price for quantities from 172 pcs - 6.22 USDGross price for quantities from 172 pcs - 6.22 USD
Net price for quantities from 250 pcs - 6.05 USDGross price for quantities from 250 pcs - 6.05 USD
Net price for quantities from 516 pcs - 5.82 USDGross price for quantities from 516 pcs - 5.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsCardboard = 86 pcs