+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C31XB15AU-2B1

Torch: LED; IPX4; 30lm,100lm; DISCOVERY; black; Ø22.5x94.5mm


Manufacturer: GP

Manufacturer part number:
C31XB15AU-2B1
TME Symbol:
C31XB15AU-2B1

Specification

Manufacturer
GP
Type of torch
LED
IP rating
IPX4
Luminosity
30lm/100lm
Manufacturer series
DISCOVERY
Colour
black
Body material
aluminium
Body dimensions
Ø22.5x94.5mm
Power supply
  • battery AA 1,5V x1
Battery/ rechargeable battery
  • battery AA 1,5V x1
Gross weight94.88 g
See other products in this category: Torches GP,
See other products from this series.:
*
C31XB15AU-2B1
15 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 12.90 USDGross price for quantities from 1 set - 12.90 USD
Net price for quantities from 6 set - 11.46 USDGross price for quantities from 6 set - 11.46 USD
Net price for quantities from 12 set - 9.67 USDGross price for quantities from 12 set - 9.67 USD
Packaging method by the manufacturer:Cardboard = 12 set