+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C330C105M5U5TA

Capacitor: ceramic; MLCC,monolithic; 1uF; 50V; Z5U; ±20%; THT

Manufacturer: KEMET

Manufacturer part number:
C330C105M5U5TA
TME Symbol:
C330C105M5U5TA

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC, monolithic
Capacitance
1µF
Operating voltage
50V
Dielectric
Z5U
Tolerance
±20%
Mounting
THT
Terminal pitch
5.08mm
Operating temperature
10...85°C
Gross weight0.134 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors KEMET,
*
C330C105M5U5TA
1312 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 15 pcs - 0.37 USDGross price for quantities from 15 pcs - 0.37 USD
Net price for quantities from 30 pcs - 0.34 USDGross price for quantities from 30 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 200 pcs - 0.28 USDGross price for quantities from 200 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 100000 pcs - 0.25 USDGross price for quantities from 100000 pcs - 0.25 USD
Packaging method by the manufacturer:Bag = 250 pcs