+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C340C105K1R5TA

Capacitor: ceramic; MLCC,monolithic; 1uF; 100V; X7R; ±10%; THT

Manufacturer: KEMET

Manufacturer part number:
C340C105K1R5TA
TME Symbol:
C340C105K1R5TA

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC, monolithic
Capacitance
1µF
Operating voltage
100V
Dielectric
X7R
Tolerance
±10%
Mounting
THT
Terminal pitch
5.08mm
Operating temperature
-55...125°C
Gross weight2.412 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors KEMET,
*
C340C105K1R5TA
812 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
Net price for quantities from 500 pcs - 0.82 USDGross price for quantities from 500 pcs - 0.82 USD
Net price for quantities from 1000 pcs - 0.79 USDGross price for quantities from 1000 pcs - 0.79 USD
Net price for quantities from 2000 pcs - 0.76 USDGross price for quantities from 2000 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 1 000 pcs