+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C346C474K1R5TA

Capacitor: ceramic; MLCC,monolithic; 470nF; 100V; X7R; ±10%; THT

Manufacturer: KEMET

Manufacturer part number:
C346C474K1R5TA
TME Symbol:
C346C474K1R5TA

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC, monolithic
Capacitance
0.47µF
Operating voltage
100V
Dielectric
X7R
Tolerance
±10%
Mounting
THT
Terminal pitch
5.08mm
Operating temperature
-55...125°C
Gross weight0.195 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors KEMET,
*
C346C474K1R5TA
175 in TME stock
Net price for quantities from 10 pcs - 1.83 USDGross price for quantities from 10 pcs - 1.83 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
Net price for quantities from 500 pcs - 1.02 USDGross price for quantities from 500 pcs - 1.02 USD
Net price for quantities from 2000 pcs - 0.92 USDGross price for quantities from 2000 pcs - 0.92 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsCardboard = 800 pcs