+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUCKYLIGHT | |
Type of diode | power LED | |
LED colour | UV-C | |
Case - mm | 3535 | |
Viewing angle | 120° | |
LED current | 30mA | |
Wavelength | 270...280nm | |
Operating voltage | 5.5...7V DC | |
Mounting | SMD | |
Dimensions | 3.5x3.5x1.36mm | |
Radiant power | 2.5...5mW |