+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C3535SIR2C-2B

IR transmitter; 850nm; transparent; 275÷300mW; 60°; 1.4÷2VDC; SMD


Manufacturer: LUCKYLIGHT

Manufacturer part number:
C3535SIR2C-2B
TME Symbol:
C3535SIR2C-2B

Specification

Manufacturer
LUCKYLIGHT
Type of diode
IR transmitter
Wavelength
850nm
LED lens
transparent
Radiant power
275...300mW
Viewing angle
60°
Operating voltage
1.4...2V DC
Mounting
SMD
Dimensions
3.5x3.5x2.9mm
LED current
350mA
Case - mm
3535
Gross weight0.099 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs LUCKYLIGHT,
*
C3535SIR2C-2B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 5 pcs - 1.55 USDGross price for quantities from 5 pcs - 1.55 USD
Net price for quantities from 25 pcs - 1.31 USDGross price for quantities from 25 pcs - 1.31 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.24 USD
Net price for quantities from 500 pcs - 1.18 USDGross price for quantities from 500 pcs - 1.18 USD
Packaging method by the manufacturer:Reel = 5 000 pcs