+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C35K1R0E

Resistor: wire-wound; 1Ω; 35W; ±10%; 400ppm/°C


Manufacturer: OHMITE

Manufacturer part number:
C35K1R0E
TME Symbol:
C35K1R0E

Specification

Manufacturer
OHMITE
Type of resistor
wire-wound
Resistance
Power
35W
Tolerance
±10%
Temperature coefficient
400ppm/°C
Number of mounting holes
2
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors OHMITE,
*
C35K1R0E
0 in TME stock
Net price for quantities from 10 pcs - 28.67 USDGross price for quantities from 10 pcs - 28.67 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.