+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C3D08060G

Diode: Schottky rectifying; TO263-2; SiC; SMD; 600V; 8A; 107W; C3D

Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C3D08060G
TME Symbol:
C3D08060G

Specification

Manufacturer
Wolfspeed(CREE)
Type of diode
Schottky rectifying
Case
TO263-2
Technology
SiC, Z-Rec®
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
8A
Semiconductor structure
single diode
Power dissipation
107W
Manufacturer series
C3D
Gross weight1.49 g
Certificates
See other products in this category: SMD Schottky diodes Wolfspeed(CREE)
*
C3D08060G
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs