+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C3D10060G-TR

Diode: Schottky rectifying; TO263-2; SiC; SMD; 600V; 10A; 54W; C3D


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C3D10060G-TR
TME Symbol:
C3D10060G-TR

Specification

Manufacturer
Wolfspeed(CREE)
Type of diode
Schottky rectifying
Case
TO263-2
Technology
SiC, Z-Rec®
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
10A
Semiconductor structure
single diode
Max. forward voltage
2V
Max. forward impulse current
71A
Power dissipation
54W
Manufacturer series
C3D
Gross weight1.8 g
Certificates
See other products in this category: SMD Schottky diodes Wolfspeed(CREE),
See other products from this series.:
*
C3D10060G-TR
0 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 10 pcs - 3.93 USDGross price for quantities from 10 pcs - 3.93 USD
Net price for quantities from 100 pcs - 3.47 USDGross price for quantities from 100 pcs - 3.47 USD
Net price for quantities from 250 pcs - 3.12 USDGross price for quantities from 250 pcs - 3.12 USD
Net price for quantities from 800 pcs - 3.02 USDGross price for quantities from 800 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.