+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C3D12065A

Diode: Schottky rectifying; SiC; THT; 650V; 12A; TO220-2; 62W; C3D


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C3D12065A
TME Symbol:
C3D12065A

Specification

Manufacturer
Wolfspeed(CREE)
Type of diode
Schottky rectifying
Technology
SiC, Z-Rec®
Mounting
THT
Max. off-state voltage
650V
Load current
12A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
1.8V
Power dissipation
62W
Manufacturer series
C3D
Gross weight1.91 g
Certificates
See other products in this category: THT Schottky diodes Wolfspeed(CREE),
See other products from this series.:
*
C3D12065A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.94 USDGross price for quantities from 1 pcs - 5.94 USD
Net price for quantities from 3 pcs - 5.16 USDGross price for quantities from 3 pcs - 5.16 USD
Net price for quantities from 5 pcs - 4.92 USDGross price for quantities from 5 pcs - 4.92 USD