+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Wolfspeed(CREE)
Manufacturer | Wolfspeed(CREE) | |
Type of diode | Schottky rectifying | |
Technology | SiC, Z-Rec® | |
Mounting | THT | |
Max. off-state voltage | 650V | |
Load current | 8A x2 | |
Semiconductor structure | common cathode, double | |
Case | TO247-3 | |
Max. forward voltage | 1.8V | |
Power dissipation | 100W | |
Manufacturer series | C3D |