+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C3M0015065D

Transistor: N-MOSFET; SiC; unipolar; 650V; 120A; 416W; TO247-3


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C3M0015065D
TME Symbol:
C3M0015065D

Specification

Manufacturer
Wolfspeed(CREE)
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
650V
Drain current
120A
Power dissipation
416W
Case
TO247-3
On-state resistance
15mΩ
Mounting
THT
Gate charge
188nC
Kind of channel
enhancement
Gross weight5.6 g
Certificates
See other products in this category: THT N channel transistors Wolfspeed(CREE),
*
C3M0015065D
0 in TME stock
Net price for quantities from 30 pcs - 23.38 USDGross price for quantities from 30 pcs - 23.38 USD
Net price for quantities from 120 pcs - 22.07 USDGross price for quantities from 120 pcs - 22.07 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.