+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C3M0065090D

Transistor: N-MOSFET; SiC; unipolar; 900V; 36A; 125W; TO247-3; 30ns


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C3M0065090D
TME Symbol:
C3M0065090D

Specification

Manufacturer
Wolfspeed(CREE)
Type of transistor
N-MOSFET
Technology
C3M™, SiC
Polarisation
unipolar
Drain-source voltage
900V
Drain current
36A
Power dissipation
125W
Case
TO247-3
Gate-source voltage
-8...19V
On-state resistance
78mΩ
Mounting
THT
Gate charge
30.4nC
Kind of channel
enhancement
Reverse recovery time
30ns
Gross weight6.27 g
Certificates
See other products in this category: THT N channel transistors Wolfspeed(CREE),
*
C3M0065090D
543 in TME stock
Net price for quantities from 1 pcs - 14.39 USDGross price for quantities from 1 pcs - 14.39 USD
Net price for quantities from 5 pcs - 12.90 USDGross price for quantities from 5 pcs - 12.90 USD
Net price for quantities from 10 pcs - 11.91 USDGross price for quantities from 10 pcs - 11.91 USD
Net price for quantities from 30 pcs - 11.41 USDGross price for quantities from 30 pcs - 11.41 USD
Net price for quantities from 60 pcs - 11.11 USDGross price for quantities from 60 pcs - 11.11 USD
Net price for quantities from 90 pcs - 10.92 USDGross price for quantities from 90 pcs - 10.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs