+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C4047E400

Electronic trip unit; Poles: 4; 400A; IP40; -25÷70°C; 690VAC; NSX

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C4047E400
TME Symbol:
C4047E400

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
electronic trip unit
Number of poles
4
Current rating
0.4kA
IP rating
IP40
Operating temperature
-25...70°C
Max. operating voltage
690V AC
Manufacturer series
NSX
Gross weight1.954 kg
Certificates
EAN code3606481994257
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
C4047E400
0 in TME stock
Net price for quantities from 1 pcs - 2 291.05 USDGross price for quantities from 1 pcs - 2 291.05 USD
Net price for quantities from 5 pcs - 2 147.87 USDGross price for quantities from 5 pcs - 2 147.87 USD
Net price for quantities from 10 pcs - 2 004.68 USDGross price for quantities from 10 pcs - 2 004.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.