+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C40S3TM250D

Power breaker; Poles: 3; for DIN rail mounting; Inom: 250A; IP40


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C40S3TM250D
TME Symbol:
C40S3TM250D

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
power breaker
Number of poles
3
Mounting
for DIN rail mounting
Current rating
250A
IP rating
IP40
Operating temperature
-25...70°C
Short circuit breaking capacity
100kA
Max. operating voltage
690V AC
Manufacturer series
NSX
Gross weight5.529 kg
Certificates
EAN code3606482005594
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
C40S3TM250D
0 in TME stock
Net price for quantities from 1 pcs - 1 458.75 USDGross price for quantities from 1 pcs - 1 458.75 USD
Net price for quantities from 5 pcs - 1 367.58 USDGross price for quantities from 5 pcs - 1 367.58 USD
Net price for quantities from 10 pcs - 1 276.41 USDGross price for quantities from 10 pcs - 1 276.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.