+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C410C103K1R5TA

Capacitor: ceramic; MLCC; 10nF; 100V; X7R; ±10%; THT; Ø: 2.31mm

Manufacturer: KEMET

Manufacturer part number:
C410C103K1R5TA
TME Symbol:
C410C103K1R5TA

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
10nF
Operating voltage
100V
Dielectric
X7R
Tolerance
±10%
Mounting
THT
Diameter
2.31mm
Manufacturer series
C41X
Leads
axial
Body dimensions
Ø2.31x4.32mm
Height
4.32mm
Operating temperature
-55...125°C
Gross weight0.116 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors KEMET,
See other products from this series.:
*
C410C103K1R5TA
3315 in TME stock
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 300 pcs - 0.07 USDGross price for quantities from 300 pcs - 0.07 USD
Net price for quantities from 600 pcs - 0.06 USDGross price for quantities from 600 pcs - 0.06 USD
Net price for quantities from 1200 pcs - 0.06 USDGross price for quantities from 1200 pcs - 0.06 USD
Net price for quantities from 2100 pcs - 0.05 USDGross price for quantities from 2100 pcs - 0.05 USD
Net price for quantities from 2700 pcs - 0.05 USDGross price for quantities from 2700 pcs - 0.05 USD
Net price for quantities from 5100 pcs - 0.05 USDGross price for quantities from 5100 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 300 pcsCardboard = 3 000 pcs