+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C410C104K5N5TAAUTO

Capacitor: ceramic; MLCC; 100nF; 50V; X8L; ±10%; THT; Ø: 2.31mm


Manufacturer: KEMET

Manufacturer part number:
C410C104K5N5TAAUTO
TME Symbol:
C410C104K5N5TAAUTO

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.1µF
Operating voltage
50V
Dielectric
X8L
Tolerance
±10%
Mounting
THT
Diameter
2.31mm
Manufacturer series
C41X
Conform to the norm
AEC-Q200
Leads
axial
Body dimensions
Ø2.31x4.32mm
Capacitor application
automobile electronics
Height
4.32mm
Operating temperature
-55...150°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors KEMET,
See other products from this series.:
*
C410C104K5N5TAAUTO
0 in TME stock
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Hardly available product