+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of capacitor | polypropylene | |
Height | 150mm | |
Capacitance | 250µF | |
Operating voltage | 250V AC, 400V DC | |
Max. operating current | 32A | |
Max. forward impulse current | 2.5kA | |
Leads | M10 screws | |
Mounting | M12 screw | |
ESR value | 4mΩ | |
Manufacturer series | C44A | |
Tolerance | ±5% | |
Body dimensions | Ø85x150mm | |
Terminal pitch | 35mm | |
Climate class | 40/85/21 | |
Capacitor application | filtering | |
Operating temperature | -40...85°C | |
Diameter | 85mm |