+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of capacitor | polypropylene | |
Capacitor application | filtering, power factor correction | |
Operating voltage | 440V AC, 1kV DC | |
Body dimensions | Ø85x242mm | |
Capacitance | 250µF | |
Tolerance | ±5% | |
Max. operating current | 55A | |
Mounting | M12 screw | |
Leads | M10 screws | |
Diameter | 85mm | |
Height | 242mm | |
Terminal pitch | 35mm | |
ESR value | 2.4mΩ | |
Manufacturer series | C44H | |
Operating temperature | -25...70°C |