+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of capacitor | polypropylene | |
Capacitor application | power factor correction | |
Operating voltage | 330V AC, 700V DC | |
Body dimensions | Ø65x247mm | |
Capacitance | 400µF | |
Tolerance | ±5% | |
Max. operating current | 55A | |
Mounting | M12 screw | |
Leads | M10 screws | |
Diameter | 65mm | |
Height | 247mm | |
Terminal pitch | 28mm | |
ESR value | 2mΩ | |
Manufacturer series | C44P | |
Operating temperature | -25...70°C |