+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C4A05M005

Cable: for sensors; PIN: 4; M12 male; straight; 5m; plug; 250VDC


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
C4A05M005
TME Symbol:
C4A05M005

Specification

Manufacturer
MUELLER ELECTRIC
Type of connection cable
for sensors
Number of pins
4
Cable/adapter structure
M12 male
Connector variant
straight
Cable length
5m
Connector
plug
Max. operating voltage
250V AC, 250V DC
Max. operating current
4A
Wire insulation material
PVC
IP rating
IP68
Application of connection lead
automatics
Insulation colour
yellow
Gross weight247.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sensors - Cables MUELLER ELECTRIC,
*
C4A05M005
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 19.50 USDGross price for quantities from 1 pcs - 19.50 USD