+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C4AEOBU4500A11J

Capacitor: polypropylene; DC-Link; 5uF; 900VDC; Ioper.max: 7A; THT

Manufacturer: KEMET

Manufacturer part number:
C4AEOBU4500A11J
TME Symbol:
C4AEOBU4500A11J

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Kind of capacitor
DC-Link
Capacitance
5µF
Operating voltage
900V DC
Max. operating current
7A
Max. forward impulse current
120A
Mounting
THT
ESR value
9.1mΩ
Manufacturer series
C4AE
Tolerance
±5%
Body dimensions
31.5x29x19mm
Terminal pitch
27.5mm
Climate class
40/085/56
Capacitor application
filtering
Pulse resistance
24V/μs
Part status
Not recommended for new designs
Operating temperature
-40...85°C
Gross weight19.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT Film Capacitors KEMET,
See other products from this series.:
*
C4AEOBU4500A11J
0 in TME stock
Net price for quantities from 1 pcs - 6.10 USDGross price for quantities from 1 pcs - 6.10 USD
Net price for quantities from 10 pcs - 4.49 USDGross price for quantities from 10 pcs - 4.49 USD
Net price for quantities from 50 pcs - 3.77 USDGross price for quantities from 50 pcs - 3.77 USD
Net price for quantities from 72 pcs - 3.66 USDGross price for quantities from 72 pcs - 3.66 USD
Net price for quantities from 100 pcs - 3.56 USDGross price for quantities from 100 pcs - 3.56 USD
Net price for quantities from 144 pcs - 3.48 USDGross price for quantities from 144 pcs - 3.48 USD
Net price for quantities from 504 pcs - 3.26 USDGross price for quantities from 504 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.