+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C4AEQBW4800A3FJ

Capacitor: polypropylene; DC-Link; 8uF; 1.1kVDC; Ioper.max: 9A

Manufacturer: KEMET

Manufacturer part number:
C4AEQBW4800A3FJ
TME Symbol:
C4AEQBW4800A3FJ

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Kind of capacitor
DC-Link
Capacitance
8µF
Operating voltage
1.1kV DC
Max. operating current
9A
Max. forward impulse current
157A
Mounting
THT
ESR value
7.9mΩ
Manufacturer series
C4AE
Tolerance
±5%
Body dimensions
42x40x20mm
Terminal pitch
37.5mm
Climate class
40/085/56
Capacitor application
filtering
Pulse resistance
20V/μs
Part status
Not recommended for new designs
Operating temperature
-40...85°C
Gross weight39.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT Film Capacitors KEMET,
See other products from this series.:
*
C4AEQBW4800A3FJ
0 in TME stock
Net price for quantities from 1 pcs - 8.43 USDGross price for quantities from 1 pcs - 8.43 USD
Net price for quantities from 10 pcs - 7.87 USDGross price for quantities from 10 pcs - 7.87 USD
Net price for quantities from 25 pcs - 7.31 USDGross price for quantities from 25 pcs - 7.31 USD
Net price for quantities from 50 pcs - 6.79 USDGross price for quantities from 50 pcs - 6.79 USD
Net price for quantities from 58 pcs - 6.65 USDGross price for quantities from 58 pcs - 6.65 USD
Net price for quantities from 100 pcs - 6.47 USDGross price for quantities from 100 pcs - 6.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.