+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C4AF3BW4900A3OK

Capacitor: polypropylene; 9uF; 400VDC; Ioper.max: 23.8A; Ifsm: 810A


Manufacturer: KEMET

Manufacturer part number:
C4AF3BW4900A3OK
TME Symbol:
C4AF3BW4900A3OK

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitance
9µF
Operating voltage
400V DC
Max. operating current
23.8A
Max. forward impulse current
810A
Mounting
THT
ESR value
1.4mΩ
Manufacturer series
C4AF
Tolerance
±10%
Body dimensions
42x50x35mm
Terminal pitch
37.5x20.3mm
Conform to the norm
AEC-Q200
Capacitor application
filtering
Pulse resistance
90V/μs
Part status
Not recommended for new designs
Operating temperature
-55...105°C
Climate class
  • 55/105/56
  • IEC 60068-1
Gross weight83.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT Film Capacitors KEMET,
See other products from this series.:
*
C4AF3BW4900A3OK
27 in TME stock
Net price for quantities from 1 pcs - 6.84 USDGross price for quantities from 1 pcs - 6.84 USD
Net price for quantities from 10 pcs - 5.36 USDGross price for quantities from 10 pcs - 5.36 USD
Net price for quantities from 30 pcs - 4.92 USDGross price for quantities from 30 pcs - 4.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts