+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C4AQLBW5500A3JK

Capacitor: polypropylene; DC-Link; 50uF; 500VDC; Ioper.max: 16A


Manufacturer: KEMET

Manufacturer part number:
C4AQLBW5500A3JK
TME Symbol:
C4AQLBW5500A3JK

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Kind of capacitor
DC-Link
Capacitance
50µF
Operating voltage
500V DC
Max. operating current
16A
Max. forward impulse current
332A
Mounting
THT
ESR value
2.8mΩ
Manufacturer series
C4AQ
Tolerance
±10%
Body dimensions
42x37x28mm
Terminal pitch
37.5x10.2mm
Conform to the norm
AEC-Q200
Capacitor application
filtering
Pulse resistance
7V/μs
Operating temperature
-40...105°C
Climate class
  • 55/105/56
  • IEC 60068-1
Gross weight49.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT Film Capacitors KEMET,
See other products from this series.:
*
C4AQLBW5500A3JK
45 in TME stock
Net price for quantities from 1 pcs - 12.01 USDGross price for quantities from 1 pcs - 12.01 USD
Net price for quantities from 5 pcs - 11.30 USDGross price for quantities from 5 pcs - 11.30 USD
Net price for quantities from 10 pcs - 10.53 USDGross price for quantities from 10 pcs - 10.53 USD
Net price for quantities from 20 pcs - 9.42 USDGross price for quantities from 20 pcs - 9.42 USD
Net price for quantities from 36 pcs - 8.34 USDGross price for quantities from 36 pcs - 8.34 USD
Net price for quantities from 72 pcs - 7.45 USDGross price for quantities from 72 pcs - 7.45 USD
Net price for quantities from 108 pcs - 7.18 USDGross price for quantities from 108 pcs - 7.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 36 pcs