+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C4ATDBW5300A30J

Capacitor: polypropylene; 30uF; 250VDC; 160VAC; Ioper.max: 22A

Manufacturer: KEMET

Manufacturer part number:
C4ATDBW5300A30J
TME Symbol:
C4ATDBW5300A30J

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitance
30µF
Operating voltage
160V AC, 250V DC
Max. operating current
22A
Max. forward impulse current
0.6kA
Mounting
THT
ESR value
2.6mΩ
Manufacturer series
C4AT
Tolerance
±5%
Body dimensions
42.5x45x30mm
Terminal pitch
37.5x20.3mm
Climate class
40/085/56
Capacitor application
filtering
Pulse resistance
20V/μs
Operating temperature
-40...85°C
Gross weight67.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT Film Capacitors KEMET,
See other products from this series.:
*
C4ATDBW5300A30J
0 in TME stock
Net price for quantities from 108 pcs - 9.45 USDGross price for quantities from 108 pcs - 9.45 USD
No. of pieces (Multiplicity: 108)
Minimum order quantity: 108.
Multiplicity: 108.