+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C4ATFBW5300A3MJ

Capacitor: polypropylene; DC-Link; 30uF; 400VDC; 250VAC; THT; C4AT

Manufacturer: KEMET

Manufacturer part number:
C4ATFBW5300A3MJ
TME Symbol:
C4ATFBW5300A3MJ

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Kind of capacitor
DC-Link
Capacitance
30µF
Operating voltage
250V AC, 400V DC
Max. operating current
29A
Max. forward impulse current
1015A
Mounting
THT
ESR value
1.7mΩ
Manufacturer series
C4AT
Tolerance
±5%
Body dimensions
57.5x45x30mm
Terminal pitch
52.5x20.3mm
Climate class
40/085/56
Capacitor application
filtering
Pulse resistance
34V/μs
Operating temperature
-40...85°C
Gross weight90.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT Film Capacitors KEMET,
See other products from this series.:
*
C4ATFBW5300A3MJ
12 in TME stock
Net price for quantities from 1 pcs - 17.11 USDGross price for quantities from 1 pcs - 17.11 USD
Net price for quantities from 10 pcs - 14.88 USDGross price for quantities from 10 pcs - 14.88 USD
Net price for quantities from 14 pcs - 14.34 USDGross price for quantities from 14 pcs - 14.34 USD
Net price for quantities from 20 pcs - 13.52 USDGross price for quantities from 20 pcs - 13.52 USD
Net price for quantities from 27 pcs - 12.85 USDGross price for quantities from 27 pcs - 12.85 USD
Net price for quantities from 54 pcs - 11.36 USDGross price for quantities from 54 pcs - 11.36 USD
Net price for quantities from 108 pcs - 10.35 USDGross price for quantities from 108 pcs - 10.35 USD
Net price for quantities from 135 pcs - 10.15 USDGross price for quantities from 135 pcs - 10.15 USD
Net price for quantities from 513 pcs - 9.54 USDGross price for quantities from 513 pcs - 9.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 27 pcs