+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SICK
Alternative designations: 1211479
Manufacturer | SICK | |
Type of sensor | safety light curtain | |
Height | 1200mm | |
Range | 0...7m | |
IP rating | IP65 | |
Manufacturer series | deTec4 | |
Connection | M12 male | |
Operating temperature | -30...55°C | |
Switched current, max. | 300mA | |
Kind of output 1 | PNP | |
Kind of output 2 | PNP | |
Resolution | 14mm | |
Safety category | 4 (EN ISO 13849) | |
Number of pins | 5 | |
Related items | C4C-SA12010A10000 | |
Kind of sensor | receiver | |
Max. environment humidity | 95% |