+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C4D02120E

Diode: Schottky rectifying; TO252-2; SiC; SMD; 1.2kV; 2A; 52W; C4D


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C4D02120E
TME Symbol:
C4D02120E

Specification

Manufacturer
Wolfspeed(CREE)
Type of diode
Schottky rectifying
Case
TO252-2
Technology
SiC, Z-Rec®
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
2A
Semiconductor structure
single diode
Power dissipation
52W
Manufacturer series
C4D
Gross weight0.318 g
Certificates
See other products in this category: SMD Schottky diodes Wolfspeed(CREE),
See other products from this series.:
*
C4D02120E
380 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 5 pcs - 2.16 USDGross price for quantities from 5 pcs - 2.16 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.54 USD
Net price for quantities from 40 pcs - 1.41 USDGross price for quantities from 40 pcs - 1.41 USD
Net price for quantities from 75 pcs - 1.27 USDGross price for quantities from 75 pcs - 1.27 USD
Net price for quantities from 150 pcs - 1.16 USDGross price for quantities from 150 pcs - 1.16 USD
Net price for quantities from 525 pcs - 1.10 USDGross price for quantities from 525 pcs - 1.10 USD
Packaging method by the manufacturer:
Tube = 75 pcs