+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C4D10120A

Diode: Schottky rectifying; SiC; THT; 1.2kV; 10A; TO220-2; 136W; C4D


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C4D10120A
TME Symbol:
C4D10120A

Specification

Manufacturer
Wolfspeed(CREE)
Type of diode
Schottky rectifying
Technology
SiC, Z-Rec®
Mounting
THT
Max. off-state voltage
1.2kV
Load current
10A
Semiconductor structure
single diode
Case
TO220-2
Power dissipation
136W
Manufacturer series
C4D
Gross weight1.91 g
Certificates
See other products in this category: THT Schottky diodes Wolfspeed(CREE),
See other products from this series.:
*
C4D10120A
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.31 USDGross price for quantities from 1 pcs - 9.31 USD
Net price for quantities from 5 pcs - 7.50 USDGross price for quantities from 5 pcs - 7.50 USD
Net price for quantities from 10 pcs - 6.62 USDGross price for quantities from 10 pcs - 6.62 USD
Net price for quantities from 25 pcs - 5.67 USDGross price for quantities from 25 pcs - 5.67 USD
Net price for quantities from 50 pcs - 5.29 USDGross price for quantities from 50 pcs - 5.29 USD
Net price for quantities from 100 pcs - 5.16 USDGross price for quantities from 100 pcs - 5.16 USD
Packaging method by the manufacturer:Tube = 50 pcs