+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C4D10120D

Diode: Schottky rectifying; SiC; THT; 1.2kV; 5Ax2; TO247-3; 187W


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C4D10120D
TME Symbol:
C4D10120D

Specification

Manufacturer
Wolfspeed(CREE)
Type of diode
Schottky rectifying
Technology
SiC, Z-Rec®
Mounting
THT
Max. off-state voltage
1.2kV
Load current
5A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Power dissipation
187W
Manufacturer series
C4D
Gross weight6.19 g
Certificates
See other products in this category: THT Schottky diodes Wolfspeed(CREE),
See other products from this series.:
*
C4D10120D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.21 USDGross price for quantities from 1 pcs - 9.21 USD
Net price for quantities from 5 pcs - 6.44 USDGross price for quantities from 5 pcs - 6.44 USD
Net price for quantities from 10 pcs - 6.06 USDGross price for quantities from 10 pcs - 6.06 USD
Net price for quantities from 30 pcs - 5.78 USDGross price for quantities from 30 pcs - 5.78 USD
Packaging method by the manufacturer:Tube = 30 pcsCardboard = 450 pcs