+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Wolfspeed(CREE)
Manufacturer | Wolfspeed(CREE) | |
Type of diode | Schottky rectifying | |
Technology | SiC, Z-Rec® | |
Mounting | THT | |
Max. off-state voltage | 1.2kV | |
Load current | 10A | |
Semiconductor structure | single diode | |
Case | TO247-2 | |
Max. forward voltage | 1.8V | |
Power dissipation | 66W | |
Manufacturer series | C4D |