+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C4DH4-2EB

Cable: for sensors; PIN: 4; M12 male straight,M8 female angled


Manufacturer: AUTONICS

Manufacturer part number:
C4DH4-2EB
TME Symbol:
C4DH4-2EB

Specification

Manufacturer
AUTONICS
Type of connection cable
for sensors
Number of pins
4
Cable length
2m
Insulator material
PVC oil resistant
Application of connection lead
automatics
Wire colour
grey
Related items
LPD-14-C, LPD-14-C-W8, LPD-14-C-W12, LPD-14-IL2, LPD-14-IL2-W12, LPD-14-V, LPD-14-V-W8, LPD-14-V-W12, LPD-103-CM8, LPD-103-CM12, LPD-103-IL2-CM8, LPD-103-IL2-CM12
Cable/adapter structure
  • M8 female angled
  • M12 male straight
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sensors - Cables AUTONICS,
*
C4DH4-2EB
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.62 USDGross price for quantities from 1 pcs - 16.62 USD
Net price for quantities from 5 pcs - 15.60 USDGross price for quantities from 5 pcs - 15.60 USD
Net price for quantities from 10 pcs - 14.56 USDGross price for quantities from 10 pcs - 14.56 USD