+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C4MT-05414ABB03DE0

Safety light curtain; H: 540mm; 0÷4m; IP65; miniTwin4; 24VDC; 300mA

Manufacturer: SICK

Manufacturer part number:
C4MT-05414ABB03DE0

Alternative designations: 1207103

TME Symbol:
C4MT-05414ABB03DE0

Specification

Manufacturer
SICK
Type of sensor
safety light curtain
Height
540mm
Range
0...4m
IP rating
IP65
Manufacturer series
miniTwin4
Connection
M12 male
Operating temperature
-20...55°C
Switched current, max.
300mA
Resolution
14mm
Safety category
4 (EN ISO 13849)
Number of pins
5
Kind of sensor
receiver, transmitter
Max. environment humidity
95%
Supply voltage
  • 24V DC
Gross weight195 g
Certificates
See other products in this category: Light Curtains SICK,
See other products from this series.:
*
C4MT-05414ABB03DE0
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order