+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C4OSSD

Automation module: in/out extension; 24VDC; IN: 4; CERTUS


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
C4OSSD
TME Symbol:
C4OSSD

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
in/out extension
Number of inputs
4
Mounting
for DIN rail mounting
Manufacturer series
CERTUS
Operating temperature
-10...55°C
Electrical connection
screw terminals
Safety category
4
IP rating
IP2X at terminal side, IP20
Body dimensions
108x22.5x114.5mm
Kind of output
PNP x4
Supply voltage
  • 24V DC
Gross weight50 g
Certificates
EAN code8033130183444
See other products in this category: Safety Switches - Control Modules CARLO GAVAZZI,
See other products from this series.:
*
C4OSSD
0 in TME stock
Net price for quantities from 1 pcs - 874.86 USDGross price for quantities from 1 pcs - 874.86 USD
Net price for quantities from 5 pcs - 816.53 USDGross price for quantities from 5 pcs - 816.53 USD
Net price for quantities from 10 pcs - 758.21 USDGross price for quantities from 10 pcs - 758.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.