+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C503B-ABS-CX0Y0342

LED; amber; 5mm; 4180÷8200mcd; 23°; Front: convex; No.of term: 2

NEW

Manufacturer: CREE LED

Manufacturer part number:
C503B-ABS-CX0Y0342
TME Symbol:
C503B-ABS-CX0Y0342

Specification

Manufacturer
CREE LED
Type of diode
LED
LED colour
amber
LED diameter
5mm
Luminosity
4180...8200mcd
Viewing angle
23°
Wavelength
587...593nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Number of terminals
2
Operating temperature
-40...100°C
Maximum power
130mW
Shape
round
Operating voltage
2.1...2.6V
Power
130mW
Number of diodes
1
Gross weight0.01 g
Certificates
See other products in this category: THT LEDs Round CREE LED,
*
C503B-ABS-CX0Y0342
0 in TME stock
Net price for quantities from 2500 pcs - 0.14 USDGross price for quantities from 2500 pcs - 0.14 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.