+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C503B-BAS-CZ0A0451

LED; 5mm; blue; 8200÷16800mcd; 15°; Front: convex; No.of term: 2

NEW

Manufacturer: CREE LED

Manufacturer part number:
C503B-BAS-CZ0A0451
TME Symbol:
C503B-BAS-CZ0A0451

Specification

Manufacturer
CREE LED
Type of diode
LED
LED diameter
5mm
LED colour
blue
Luminosity
8200...16800mcd
Viewing angle
15°
Wavelength
465...475nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Number of terminals
2
Operating temperature
-40...95°C
Maximum power
120mW
Shape
round
Operating voltage
3...3.8V
Power
0.12W
Number of diodes
1
Gross weight0.01 g
Certificates
See other products in this category: THT LEDs Round CREE LED,
*
C503B-BAS-CZ0A0451
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 1 000.
Multiple of: 500.
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD