+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C503B-RAN-CA0B0AA1

LED; 5mm; red; 12000÷23500mcd; 15°; Front: convex; 2.1÷2.6VDC; 130mW


Manufacturer: CREE LED

Manufacturer part number:
C503B-RAN-CA0B0AA1
TME Symbol:
C503B-RAN-CA0B0AA1

Specification

Manufacturer
CREE LED
Type of diode
LED
LED diameter
5mm
LED colour
red
Luminosity
12000...23500mcd
Viewing angle
15°
Wavelength
618...630nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
130mW
LEDs' features
without stopper
Kind of package
bulk
Gross weight0.306 g
Certificates
See other products in this category: THT LEDs Round CREE LED,
*
C503B-RAN-CA0B0AA1
304 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 2500 pcs - 0.15 USDGross price for quantities from 2500 pcs - 0.15 USD
Packaging method by the manufacturer:Bag = 500 pcs