+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C503B-RAN-CA0C0AA1

LED; 5mm; red; 15°; Front: convex; No.of term: 2; -40÷100°C; round

NEW

Manufacturer: CREE LED

Manufacturer part number:
C503B-RAN-CA0C0AA1
TME Symbol:
C503B-RAN-CA0C0AA1

Specification

Manufacturer
CREE LED
Type of diode
LED
LED diameter
5mm
LED colour
red
Viewing angle
15°
Wavelength
618...630nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Number of terminals
2
Operating temperature
-40...100°C
Maximum power
130mW
Shape
round
Operating voltage
2.1...2.6V
Power
130mW
Number of diodes
1
Gross weight0.298 g
Certificates
See other products in this category: THT LEDs Round CREE LED,
*
C503B-RAN-CA0C0AA1
1500 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
Packaging method by the manufacturer:Bag = 500 pcs