+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C503C-WAN-CBBDB151

LED; 5mm; white; Front: convex; -40÷95°C; 9000K; 3.2V; 120mW

NEW

Manufacturer: CREE LED

Manufacturer part number:
C503C-WAN-CBBDB151
TME Symbol:
C503C-WAN-CBBDB151

Specification

Manufacturer
CREE LED
Type of diode
LED
LED diameter
5mm
LED colour
white
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating temperature
-40...95°C
Colour temperature
9000K
Operating voltage
3.2V
Power
0.12W
Number of diodes
1
Gross weight0.01 g
Certificates
See other products in this category: THT LEDs Round CREE LED,
*
C503C-WAN-CBBDB151
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 1 000.
Multiple of: 500.
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2500 pcs - 0.19 USDGross price for quantities from 2500 pcs - 0.19 USD