+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C503C-WAN-CBBDB152

LED; 5mm; white cold; 20150÷46100mcd; 15°; Front: convex; 3.2÷4VDC


Manufacturer: CREE LED

Manufacturer part number:
C503C-WAN-CBBDB152
TME Symbol:
C503C-WAN-CBBDB152

Specification

Manufacturer
CREE LED
Type of diode
LED
LED diameter
5mm
LED colour
white cold
Luminosity
20150...46100mcd
Viewing angle
15°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3.2...4V DC
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
120mW
LEDs' features
without stopper
Colour temperature
9000K
Kind of package
Ammo Pack
Gross weight0.357 g
Certificates
See other products in this category: THT LEDs Round CREE LED,
*
C503C-WAN-CBBDB152
2370 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 2500 pcs - 0.20 USDGross price for quantities from 2500 pcs - 0.20 USD
Net price for quantities from 5000 pcs - 0.19 USDGross price for quantities from 5000 pcs - 0.19 USD
Packaging method by the manufacturer:Cardboard = 2 500 pcs